Single-channel, precision operational amplifier featuring CMOS input technology. Offers a 15MHz gain bandwidth product and 5.9V/µs slew rate. Operates from a 2.7V to 12V supply range with a low 790µA operating supply current. Achieves 88dB common mode rejection ratio and 86dB power supply rejection ratio. Suitable for surface mount applications in an 8-SOIC package.
Sign in to ask questions about the Texas Instruments LMP7707MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7707MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 790uA |
| Output Current | 42mA |
| Output Current per Channel | 86mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 5.9V/µs |
| Supply Current | 715uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7707MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
