Dual operational amplifier featuring a 15MHz gain bandwidth product and 5.9V/µs slew rate. This precision CMOS input amplifier offers a wide supply range from 2.7V to 12V, with a low input bias current of 0.2pA and an input offset voltage of 37µV. Designed for surface mount applications, it operates across a temperature range of -40°C to 125°C and delivers 86mA output current per channel. The amplifier exhibits excellent common mode rejection and power supply rejection ratios of 86dB, with a voltage gain of 130dB.
Texas Instruments LMP7708MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 15MHz |
| Height | 1.45mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 37uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 86mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 5.9V/µs |
| Supply Current | 1.7mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 130dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7708MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.