Dual operational amplifier featuring a 15MHz gain bandwidth product and 5.9V/µs slew rate. This precision CMOS input amplifier offers a wide supply range from 2.7V to 12V, with a low input bias current of 1pA and 220µV input offset voltage. Boasting 86dB common mode rejection ratio and 86dB PSRR, it provides 130dB voltage gain. Surface mountable in an 8-SOIC package, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP7708MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7708MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current | 42mA |
| Output Current per Channel | 86mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 5.9V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7708MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
