
Quad operational amplifier featuring a 15MHz gain bandwidth product and 5.9V/µs slew rate. This precision CMOS input amplifier offers a wide supply range from 2.7V to 12V, with a low input bias current of 1pA and an input offset voltage of 220µV. Designed for surface mounting in a 14-SOIC package, it provides 4 independent amplifier channels with a high voltage gain of 130dB and a common mode rejection ratio of 86dB. Operating supply current is 3.2mA, with an output current of 42mA.
Sign in to ask questions about the Texas Instruments LMP7709MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7709MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 15MHz |
| Height | 1.45mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.2mA |
| Output Current | 42mA |
| Output Current per Channel | 86mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 5.9V/µs |
| Supply Current | 2.9mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 130dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7709MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.