
Quad operational amplifier featuring CMOS input technology for low input bias current (1pA). Offers a wide supply voltage range from 2.7V to 12V and a gain bandwidth product of 15MHz. This surface mount amplifier boasts a high voltage gain of 130dB, a slew rate of 5.9V/µs, and excellent common mode rejection and power supply rejection ratios of 86dB. Operating supply current is 3.2mA, with an output current of 42mA.
Sign in to ask questions about the Texas Instruments LMP7709MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7709MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.2mA |
| Output Current | 42mA |
| Output Current per Channel | 86mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 5.9V/µs |
| Supply Current | 2.9mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7709MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.