Precision CMOS input operational amplifier featuring Rail-to-Rail Input and Output (RRIO) operation. This quad amplifier offers a 15MHz gain bandwidth product and a 5.9V/µs slew rate, ideal for general-purpose applications. With a wide supply voltage range from 2.7V to 12V and low 1pA input bias current, it delivers high performance. The 14-TSSOP package supports surface mounting and operates across a temperature range of -40°C to 125°C. Key specifications include 220µV input offset voltage, 86dB CMRR, and 86dB PSRR.
Sign in to ask questions about the Texas Instruments LMP7709MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7709MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 15MHz |
| Height | 0.9mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.2mA |
| Output Current | 42mA |
| Output Current per Channel | 86mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 5.9V/µs |
| Supply Current | 2.9mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 130dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7709MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.