
Single-channel, general-purpose operational amplifier featuring a 17MHz bandwidth and 11.5V/µs slew rate. This surface-mount device offers a low input offset voltage of 10µV and an ultra-low input bias current of 0.1pA. Operating from 1.8V to 5.5V supply voltages, it provides a high voltage gain of 110dB and a common mode rejection ratio of 85dB. The component is housed in a TSOT package and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP7711MK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7711MK technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Operating Supply Voltage | 5V |
| Output Current | 23mA |
| Output Current per Channel | 66mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.75mA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP7711MK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
