
Single-channel, general-purpose operational amplifier featuring a 17MHz bandwidth and 11.5V/µs slew rate. This CMOS input amplifier offers low noise performance with a 100nA input bias current and 500µV input offset voltage. Operating from 1.8V to 5.5V, it delivers 110dB voltage gain and 23mA output current. The compact TSOT package is suitable for surface mounting, with dimensions of 2.97mm length, 1.65mm width, and 0.87mm height. It operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMP7711MK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7711MK/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 17MHz |
| Height | 0.87mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 23mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 11.5V/µs |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 110dB |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7711MK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
