
Single channel, general purpose operational amplifier featuring a 17 MHz bandwidth and 11.5 V/µs slew rate. This CMOS input amplifier offers low noise and a 100 nA input bias current, with a 500 µV input offset voltage. Operating from 1.8V to 5.5V supply voltages, it provides 85 dB common mode rejection and power supply rejection ratios. The amplifier delivers 66 mA output current per channel and is available in a surface mount TSOT package.
Sign in to ask questions about the Texas Instruments LMP7711MKE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7711MKE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 66mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.75mA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7711MKE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
