
Single-channel, general-purpose operational amplifier featuring a 17MHz gain bandwidth product and a 11.5V/µs slew rate. Offers low input offset voltage of 10µV and minimal input bias current of 0.1pA. Operates from 1.8V to 5.5V supply voltages with a typical supply current of 1.15mA. Housed in a SOT-23-6 surface-mount package, this amplifier provides 85dB common mode rejection and power supply rejection ratios.
Sign in to ask questions about the Texas Instruments LMP7711MKX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7711MKX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Operating Supply Voltage | 5V |
| Output Current | 23mA |
| Output Current per Channel | 66mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.75mA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP7711MKX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.