
Single-channel CMOS input operational amplifier featuring 17MHz bandwidth and 11.5V/µs slew rate. Offers low input bias current of 0.1pA and 10µV input offset voltage. Operates from 1.8V to 5.5V supply, with 85dB CMRR and PSRR. Delivers 66mA output current per channel and 110dB voltage gain. Packaged in a 5-SOT-23 for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP7715MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7715MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 66mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LMP®, PowerWise® |
| Slew Rate | 11.5V/µs |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7715MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
