
Single-channel, general-purpose operational amplifier featuring a 17MHz gain bandwidth product and 11.5V/µs slew rate. This CMOS input amplifier offers exceptionally low 0.1pA input bias current and 10µV input offset voltage, with a high 85dB common mode rejection ratio. Operating from 1.8V to 5.5V supply voltage, it delivers 66mA output current and 110dB voltage gain. Packaged in a 5-SOT-23 surface mount configuration, it operates across a -40°C to 125°C temperature range and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP7715MFE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7715MFE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 66mA |
| Output Current per Channel | 66mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.15mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7715MFE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
