
The LMP7715MFX/NOPB is a single-channel, general-purpose operational amplifier from Texas Instruments, packaged in a surface-mount SOT-23-5 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The amplifier has a gain bandwidth product of 17MHz, an input bias current of 0.1pA, and an input offset voltage of 10uV. It can supply up to 66mA of output current and has a slew rate of 11.5V/µs.
Texas Instruments LMP7715MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 66mA |
| Output Current per Channel | 66mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.15mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7715MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
