
Dual precision operational amplifier featuring a 17 MHz gain bandwidth product and 11.5 V/µs slew rate. Offers low input bias current of 0.1 pA and a low input offset voltage of 10 µV. This surface mount device operates from 1.8V to 5.5V supply voltage, with a typical supply current of 1.3 mA. Achieves 85 dB common mode rejection ratio and 95 dB voltage gain, with 66 mA output current per channel. Packaged in an 8-VSSOP (MSOP) for tape and reel distribution, operating across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP7716MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 66mA |
| Output Current per Channel | 66mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7716MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.