
Single channel, general-purpose operational amplifier featuring an 88MHz bandwidth and 35V/µs slew rate. This precision amplifier offers low noise performance with a 1pA input bias current and 150µV input offset voltage. Designed for surface mounting in a compact SOT-23 package, it operates from a 2V to 5.5V supply. Key specifications include 85dB CMRR and PSRR, 110dB voltage gain, and 60mA output current.
Sign in to ask questions about the Texas Instruments LMP7717MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7717MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 88MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 88MHz |
| Height | 1.02mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 35V/µs |
| Supply Current | 1.15mA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 110dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7717MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.