Dual channel, 88 MHz gain bandwidth product operational amplifier. Features 10µV input offset voltage, 0.1pA input bias current, and 85dB common mode rejection ratio. This precision amplifier offers a 35V/µs slew rate and 60mA output current per channel. Designed for surface mount applications in a SOIC package, it operates from a 2V to 5.5V supply range and is RoHS compliant.
Texas Instruments LMP7718MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 88MHz |
| Height | 1.75mm |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 35V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Voltage Gain | 95dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7718MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.