Dual low noise operational amplifier featuring rail-to-rail output. This CMOS amplifier offers a typical gain bandwidth product of 88 MHz and operates from a single supply voltage range of 2V to 5.5V. Designed for surface mounting, it is housed in an 8-pin VSSOP package with gull-wing leads, measuring 3.1mm x 3.1mm x 0.95mm. Key specifications include a minimum PSRR of 85 dB and low input bias current of 1 nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP7718MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7718MME/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Type | Low Noise Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 85dB |
| Rail to Rail | Rail to Rail Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 88MHz |
| Maximum Input Offset Voltage | 0.15@5VmV |
| Maximum Input Offset Current | 0.0000005@5VuA |
| Maximum Input Bias Current | 0.000001@5V@-40C to 125CuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 2V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMP7718MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.