Precision operational amplifier featuring an 88MHz gain bandwidth product and 35V/µs slew rate. This dual-channel, general-purpose amplifier offers low input bias current of 0.1pA and a low input offset voltage of 10µV. Operating from a 2V to 5.5V supply, it provides a high voltage gain of 95dB and a common mode rejection ratio of 85dB. Designed for surface mounting in an 8-VSSOP package, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP7718MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7718MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 88MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 35V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7718MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
