
Precision operational amplifier featuring an exceptionally low 3 femtoampere input bias current. This single-channel, general-purpose amplifier offers a 17MHz bandwidth and a 120dB voltage gain. Designed for surface mounting in an 8-SOIC package, it operates from a 2V to 5.5V supply range with a typical 1.3mA supply current. Key performance metrics include a 150µV input offset voltage and 84dB CMRR/PSRR, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP7721MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7721MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 17MHz |
| Height | 1.45mm |
| Input Bias Current | 0.003pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 12.76V/µs |
| Supply Current | 1.3mA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7721MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
