
General purpose operational amplifier evaluation kit featuring a 5.5V operating supply voltage and 60mA output current per channel. This lead-free evaluation board offers a 12.8V/µs slew rate for precise signal amplification. Designed for standard mounting, it facilitates the prototyping and demonstration of analog and mixed-signal circuits.
Sign in to ask questions about the Texas Instruments LMP7721MAEVALMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7721MAEVALMF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Standard |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Slew Rate | 12.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7721MAEVALMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
