
Single operational amplifier featuring 22MHz bandwidth and 2.4V/µs slew rate. Offers low noise performance with 2.9 nV/√Hz, 500µV input offset voltage, and 14nA input bias current. This precision RRIO amplifier operates from 1.8V to 5.5V supply, drawing 2.5mA quiescent current. Achieves 101dB CMRR and 111dB PSRR, with 130dB voltage gain. Packaged in an 8-SOIC surface mount case, it is RoHS compliant.
Texas Instruments LMP7731MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 22MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 101dB |
| Gain Bandwidth Product | 22MHz |
| Height | 1.45mm |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 45mA |
| Output Current per Channel | 49mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 2.4V/µs |
| Supply Current | 2.2mA |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 130dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7731MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
