
Single precision operational amplifier featuring 2.9 nV/√Hz low noise and 6 µV input offset voltage. This general-purpose amplifier offers a 22MHz gain bandwidth product and 2.4V/µs slew rate. Operating from 1.8V to 5.5V, it provides 130dB voltage gain and 49mA output current per channel. Packaged in a 1-mm height SOT-23 for surface mounting, it operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP7731MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7731MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 21MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 101dB |
| Gain Bandwidth Product | 22MHz |
| Height | 1.02mm |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 6uV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 49mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 2.4V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 130dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7731MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
