
Single-channel, general-purpose operational amplifier featuring 2.9 nV/√Hz low noise and 22MHz gain bandwidth product. This precision RRIO amplifier offers a 500µV input offset voltage and 14nA input bias current. Operating from 1.8V to 5.5V, it provides 130dB voltage gain and a 2.4V/µs slew rate. Housed in a 5-SOT-23 surface mount package, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMP7731MFE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7731MFE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 101dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 45mA |
| Output Current per Channel | 49mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 2.4V/µs |
| Supply Current | 2.2mA |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7731MFE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
