
Single-channel, general-purpose operational amplifier featuring 22MHz gain bandwidth product and 2.4V/µs slew rate. Offers low noise performance with 2.9 nV/√Hz at 1kHz, 500µV input offset voltage, and 14nA input bias current. Operates from 1.8V to 5.5V supply voltage with a typical 2.2mA supply current. Achieves high CMRR of 101dB and PSRR of 111dB, with 130dB voltage gain. Packaged in a 5-SOT-23 for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMP7731MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7731MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 101dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 45mA |
| Output Current per Channel | 49mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 2.4V/µs |
| Supply Current | 2.2mA |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7731MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
