
Dual operational amplifier featuring a low noise density of 2.9 nV/√Hz and a 22MHz gain bandwidth product. This precision amplifier offers a high common mode rejection ratio of 101dB and a power supply rejection ratio of 111dB. Designed for surface mount applications in an 8-VSSOP package, it operates from 1.8V to 5.5V with a typical supply current of 4.4mA. Key specifications include a 6µV input offset voltage and a 2.4V/µs slew rate.
Sign in to ask questions about the Texas Instruments LMP7732MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7732MME/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 22MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 101dB |
| Gain Bandwidth Product | 22MHz |
| Height | 0.86mm |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 6uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current | 47mA |
| Output Current per Channel | 49mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 2.4V/µs |
| Supply Current | 4.4mA |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 130dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7732MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.