
Instrumentation amplifier featuring a 33MHz bandwidth and 400mV input offset voltage. This single-channel, surface-mount device offers a high input resistance of 10GR and a low input bias current of 5pA. Operating from a 2.7V to 5.5V supply, it provides 20mA output current and a slew rate of 12V/µs. The SOIC-14 package is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMP8100MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8100MA/NOPB technical specifications.
| Bandwidth | 33MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 33MHz |
| Height | 1.45mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 400mV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 3V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 12V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 33MHz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8100MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
