General-purpose operational amplifier IC featuring a programmable gain amplifier (PGA) architecture. This single-circuit, single-channel device offers a 33MHz gain bandwidth product and a 12V/µs slew rate. It boasts a low input bias current of 5pA and an input offset voltage of 50µV, with a high input resistance of 10GR. Operating from a 2.7V to 5.5V supply range, it consumes 5.3mA of operating supply current and provides 20mA output current per channel. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments LMP8100MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 33MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 12V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 33MHz |
| RoHS | Compliant |
No datasheet is available for this part.