Single-channel differential operational amplifier featuring a 250µV maximum input offset voltage and 80dB common mode rejection ratio. This surface-mount SOIC-8 packaged IC offers a 80kHz gain bandwidth product and a 0.7V/µs slew rate. Operating from a 4.75V to 5.5V supply, it draws 1mA of operating supply current and boasts a 70dB power supply rejection ratio. Designed for lead-free and RoHS compliant applications, it operates across a -40°C to 125°C temperature range.
Texas Instruments LMP8271MA/NOPB technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 80kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 480kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 26.11dB |
| RoHS | Compliant |
No datasheet is available for this part.