The LMP8272MA/NOPB is a single differential amplifier with a gain bandwidth product of 80kHz and an input bias current of 20nA. It operates over a temperature range of -40°C to 125°C and is packaged in an 8-pin SOIC package for surface mount applications. The device is lead free and RoHS compliant. It is part of the LMP series of amplifiers from Texas Instruments.
Texas Instruments LMP8272MA/NOPB technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Gain Bandwidth Product | 80kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.7V/µs |
| RoHS | Compliant |
No datasheet is available for this part.