The LMP8276MA/NOPB is a single-channel differential amplifier with a gain bandwidth product of 80kHz. It features an input bias current of 20nA and an input offset voltage of 250uV. This lead-free device is suitable for surface mount applications and operates within a temperature range of -40°C to 125°C. The amplifier has a slew rate of 0.7V/µs and consumes 1mA of operating supply current.
Texas Instruments LMP8276MA/NOPB technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Gain Bandwidth Product | 80kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Packaging | Rail/Tube |
| Series | LMP® |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.