The LMP8277MAX/NOPB is a single differential amplifier with a gain bandwidth product of 80kHz and an input bias current of 20pA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.75V and 5.5V. The device is packaged in a surface mount SOIC-8 package and is available on tape and reel. The LMP8277MAX/NOPB is a single circuit device with a slew rate of 0.7V/µs.
Texas Instruments LMP8277MAX/NOPB technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Gain Bandwidth Product | 80kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LMP® |
| Slew Rate | 0.7V/µs |
| RoHS | Compliant |
No datasheet is available for this part.