The LMP8278QMM/NOPB is a single-channel operational amplifier with a gain bandwidth product of 90kHz and a common mode rejection ratio of 80dB. It operates on a supply voltage of 5V and is packaged in a VSSOP package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications requiring a high level of precision and accuracy.
Sign in to ask questions about the Texas Instruments LMP8278QMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8278QMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 90kHz |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | LMP8278Q-Q1 |
| Slew Rate | 0.7V/µs |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8278QMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.