Automotive-grade, AEC-Q100 qualified operational amplifier featuring a split-stage current sense architecture. This single-channel amplifier operates from a 4.5V to 5.5V supply range, with a typical operating supply voltage of 5V and a low operating supply current of 400µA. It offers a 2mV input offset voltage, 20pA input bias current, and a 90kHz gain bandwidth product. The device boasts 80dB common mode rejection ratio and 80dB power supply rejection ratio, with a slew rate of 0.7V/µs. Packaged in an 8-VSSOP for surface mounting, it supports an operating temperature range of -40°C to 125°C and includes in-line filter capability.
Sign in to ask questions about the Texas Instruments LMP8278QMME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8278QMME/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LMP® |
| Slew Rate | 0.7V/µs |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8278QMME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
