
Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes 8-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments LMP8350MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8350MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 118MHz |
| Input Offset Voltage (Vos) | 3.2mV |
| Input Resistance | 480kR |
| Lead Free | Lead Free |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| RoHS Compliant | Yes |
| Series | LMP8350 |
| Voltage Gain | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8350MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
