
Single-channel instrumentation amplifier featuring rail-to-rail output and a 240MHz gain bandwidth product. Achieves 8MHz bandwidth with 116dB common mode rejection ratio and 10µV input offset voltage. Operates from a 2.7V to 5.5V supply, drawing a maximum of 2.2mA supply current. Surface mountable in a 14-pin SOIC package, offering 41mA output current per channel.
Sign in to ask questions about the Texas Instruments LMP8358MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8358MA/NOPB technical specifications.
| -3db Bandwidth | 930kHz |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 116dB |
| Dual Supply Voltage | 2.75V |
| Gain Bandwidth Product | 240MHz |
| Height | 1.5mm |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 50MR |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 41mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 11V/µs |
| Supply Current | 1.8mA |
| Unity Gain Bandwidth Product | 240MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8358MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
