Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments LMP8358MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8358MAX/NOPB technical specifications.
| -3db Bandwidth | 930kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 240MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 0.9uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 41mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 11V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8358MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.