
Single-channel instrumentation amplifier featuring a 240MHz gain bandwidth product and 8MHz bandwidth. Offers 116dB common mode rejection ratio and 10µV input offset voltage with 6pA input bias current. Operates from a 2.7V to 5.5V supply, drawing 1.8mA quiescent current, and provides 41mA output current. Surface mountable in a 14-pin TSSOP package, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8358MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8358MT/NOPB technical specifications.
| -3db Bandwidth | 930kHz |
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 116dB |
| Gain Bandwidth Product | 240MHz |
| Height | 1.2mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 50MR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 41mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50MR |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 11V/µs |
| Supply Current | 1.8mA |
| Thickness | 1mm |
| Unity Gain Bandwidth Product | 240MHz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8358MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.