The LMP8358MTX/NOPB is a single-channel instrumentation amplifier with a gain bandwidth product of 240MHz and an operating supply current of 1.9mA. It features an input bias current of 6pA and an input offset voltage of 0.9uV. The device is available in a TSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMP8358MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8358MTX/NOPB technical specifications.
| -3db Bandwidth | 930kHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 240MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 0.9uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 41mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 11V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8358MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.