The LMP8480ASQDGKRQ1 is an operational amplifier from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 16V and a maximum supply voltage limit of 85V. The amplifier has a maximum input offset voltage of 900uV and a maximum average bias current of 12uA. It also features a slew rate of 1V/us and a common-mode reject ratio of 124 dB. The device is packaged in a VSSOP-8 package and is compliant with AEC-Q100.
Sign in to ask questions about the Texas Instruments LMP8480ASQDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8480ASQDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 85 |
| Input Offset Voltage-Max | 900 |
| Average Bias Current-Max (IIB) | 12 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 124 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMP8480ASQDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.