AEC-Q100, 4 to 76V current sense amplifier 8-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LMP8480ATQDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8480ATQDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 85 |
| Input Offset Voltage-Max | 900 |
| Average Bias Current-Max (IIB) | 12 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 124 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMP8480ATQDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.