High-precision, single-channel operational amplifier designed for current sensing applications. Features a wide operating supply voltage range of 4.5V to 76V and a low input offset voltage of 80µV. Offers a 270kHz -3dB bandwidth and a 1V/µs slew rate for accurate signal amplification. Packaged in a VSSOP surface-mount case, this RoHS-compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP8480MM-T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8480MM-T/NOPB technical specifications.
| -3db Bandwidth | 270kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 270kHz |
| Input Bias Current | 6.3uA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 88uA |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8480MM-T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.