
The LMP8480MMX-S/NOPB is a single operational amplifier with a common mode rejection ratio of 100dB and a gain bandwidth product of 270kHz. It has an input offset voltage of 265uV and an operating supply current of 155uA. The device is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments LMP8480MMX-S/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8480MMX-S/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 270kHz |
| Input Offset Voltage (Vos) | 265uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 155uA |
| Output Type | Voltage |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMP8480 |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8480MMX-S/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
