
4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LMP8481MM-H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8481MM-H/NOPB technical specifications.
| -3db Bandwidth | 270kHz |
| Bandwidth | 270kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 124dB |
| Input Bias Current | 6.3uA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 88uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8481MM-H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.