
The LMP8481MME-H/NOPB is a single operational amplifier with a voltage gain of 40dB and a slew rate of 1V/µs. It operates over a supply voltage range of 4.5V to 76V and consumes an operating supply current of 88uA. The device is packaged in a VSSOP package and is suitable for surface mount applications. The LMP8481MME-H/NOPB is rated for operation over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments LMP8481MME-H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8481MME-H/NOPB technical specifications.
| -3db Bandwidth | 270kHz |
| Package/Case | VSSOP |
| Input Bias Current | 6.3uA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 88uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8481MME-H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
