Bi-directional current sense amplifier, featuring a wide 4V to 76V operating voltage range and 270kHz bandwidth. Achieves 0.1% accuracy with a 100dB Common Mode Rejection Ratio and a low 265µV input offset voltage. Surface mountable in a VSSOP package, this single-channel operational amplifier operates from -40°C to 125°C with a 1V/µs slew rate.
Sign in to ask questions about the Texas Instruments LMP8481MME-S/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8481MME-S/NOPB technical specifications.
| Accuracy | 0.1% |
| Bandwidth | 270kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 270kHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 265uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP8481 |
| Slew Rate | 1V/µs |
| Supply Current | 88uA |
| Voltage Gain | 35.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8481MME-S/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
