
The LMP8481MMX-S/NOPB is a single operational amplifier with a gain bandwidth product of 270kHz and accuracy of 0.1%. It features a common mode rejection ratio of 100dB and an input bias current of 6.3uA. The device operates over a temperature range of -40°C to 125°C and is available in a VSSOP-8 package. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LMP8481MMX-S/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8481MMX-S/NOPB technical specifications.
| -3db Bandwidth | 270kHz |
| Accuracy | 0.1% |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 270kHz |
| Input Bias Current | 6.3uA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88uA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8481MMX-S/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
