
Single-channel, special purpose amplifier designed for current sensing applications. Features a 60kHz bandwidth and 1mV input offset voltage. Operates from a 3V to 5.5V supply voltage with a maximum supply current of 1.3mA. Offers 80dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in an 8-pin SOIC surface mount package.
Texas Instruments LMP8601MA/NOPB technical specifications.
| Bandwidth | 60kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60kHz |
| Height | 1.45mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 590kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 26.06dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8601MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.