
Sign in to ask questions about the Texas Instruments LMP8601MAEVAL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8601MAEVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current per Channel | 48mA |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP8601MAEVAL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
