
Single-channel current sense amplifier in an 8-pin SOIC package, designed for surface mounting. Features a wide operating supply voltage range of 3V to 5.5V, with a typical operating supply voltage of 5V and a low operating supply current of 1.1mA. Offers a voltage gain of 26.06dB, a gain bandwidth product of 60kHz, and a slew rate of 0.83V/µs. Exhibits a high Common Mode Rejection Ratio (CMRR) of 80dB and Power Supply Rejection Ratio (PSRR) of 90dB. Input offset voltage is 150µV with an input bias current of 0.04pA and input resistance of 590kΩ. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMP8601MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP8601MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 590kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 26.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8601MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
