Bi-directional current sense amplifier with in-line filter capability, designed for automotive applications (AEC-Q100). Features a wide operating supply voltage range of 3V to 5.5V and a broad temperature range of -40°C to 125°C. Offers a high common mode rejection ratio of 80dB and power supply rejection ratio of 90dB. Includes a low input bias current of 0.04pA and an input offset voltage of 150µV. Packaged in an 8-SOIC surface-mount format with dimensions of 4.9mm (L) x 3.91mm (W) x 1.75mm (H).
Texas Instruments LMP8601QMA/NOPB technical specifications.
| Bandwidth | 60kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60kHz |
| Height | 1.75mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 590kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 46mA |
| Output Current per Channel | 48mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| Resistance | 590kR |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 0.83V/µs |
| Supply Current | 1.5mA |
| Thickness | 1.58mm |
| Voltage Gain | 26.06dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP8601QMA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
